Molex Flexible Microwave Cable Assemblies
Molex's Flexible Microwave Cable Assemblies deliver high performance based on proven cable technology and connector termination expertise. Assembled using proprietary manufacturing techniques that minimize Voltage Standing Wave Ratio and insertion loss, Molex Flexible Microwave Cable Assemblies deliver excellent electrical properties while providing a complete end-to-end interconnection solution.
These high-performance assemblies feature a solid core or monofilament dielectric for faster signal speed (70% and up to 87% VOP respectively) and improved electrical performance in high-bandwidth applications.
Connector options include SMA, 2.92, SMP, and SMPM as well as many others.
- Cable impedance of 50 +/- 1 Ohms
- Provides consistent electrical performance
- Dual shielded using helically wrapped foil covered by a braided shield
- Delivers excellent shielding effectiveness greater than 100 dB
- Solid-core low-loss fluoropolymer (FEP) assemblies
- Provides assemblies with low VSWR (Voltage Standing Wave Ratio)
- Air-Dielectric Ultra-Low-Loss assemblies
- Used for assemblies with lowest possible attenuation
- Proprietary Air-Dielectric Ultra-Low-Loss connector-to-cable termination expertise
- Ensures optimized cable assembly performance
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Other
Missile, Radios, Test Cables, Access Controllers, Base Stations, Repeaters
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
| 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086SC-2401 Cable, Length 457.2mm, 50 Ohms | |||
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
| 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086SC-2401 Cable, Length 457.2mm, 50 Ohms | |||
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
| 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 152.4mm, 50 Ohms | |||
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
| 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 228.6mm, 50 Ohms | |||
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
| 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 457.2mm, 50 Ohms | |||
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
| 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 457.2mm, 50 Ohms | |||
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
| 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 3048mm, 50 Ohms | |||