Molex Micro-Lock 1.25mm Pitch SMT
The Micro-Lock 1.25mm pitch system offers the smallest overall size and highest current-carrying capability of any similar pitch positive-lock system. Features include an outer thumb-latch design with two locking points that allows for ease-of-use and secure contact, and a mating design that protects the pins and terminals while providing a low insertion force.
The Micro-Lock system is available in 2-16 circuits (single row) and 16-40 circuits (dual row). Custom versions in different colors to support non-standard mating and application requirements are also available.
- Damage-proof pin protection feature - Prevents header pins from being bent or crushed, even during angled mating
- Compact size and low profile - Provides space savings
- Low-insertion force with tin plating - Easy mating/unmating and provides a more cost-effective design over gold plating
- Wide mating latch with two-point positive lock - Provides secure-mating retention, additional mechanical stability and good “click” feeling
- Low-halogen housing and wire harness material - Meets environmental standards
- Medical Electronics
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
Desktop PC, Storage Device, Printer, Fax, Slot/Poker Machine, Pachinko Machine, Projector, Transformer, CT Scanner, Portable Device, Car Audio, Car Navigation, LED TV, Home Audio, Set-Top Box, Rice Cooker, Hub/Router and Modem
Molex Micro-Lock Connector System Video
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
| Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 14 Circuits, 5041931400 | |||
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
| Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 2 Circuits | |||
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
| Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 3 Circuits | |||
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
| Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 4 Circuits | |||
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
| Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 5 Circuits | |||
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
| Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 6 Circuits | |||
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
| Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 2 Circuits | |||