Amphenol RF 12G High-Frequency BNC & HD-BNC Connectors for Broadcast
Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilize data transfer rates of up to 12Gb/s to enable the transmission of high resolution uncompressed video signals. These connectors provide 4K and ultra-HD quality signals in miniature and high-density sub-miniature package sizes, with the familiar feel of the BNC mating system. The extended line of PCB Jacks include straight, right-angle and edge-mount configurations. These 75 ohm 12G-SDI connectors are designed to perform at frequencies up to 18 GHz with the familiar BNC bayonet coupling mechanism, a feature popular with engineers and application designers.
Connector housings are made from machined brass, with beryllium copper outer contacts for secure mating. Plug housings and ferrules are nickel plated for durability, and jack bodies are plated tin for solderability. Both have outer and center contacts plated gold for maximum electrical performance.
Cable assemblies are available in BNC to BNC, HD-BNC to HD-BNC and HD-BNC to BNC straight plug configurations.
These 12G products have a variety of applications including remote viewing, digital signage and mobile broadcasting.
- Provides 4x the density than regular BNC
- Trusted bayonet style positive lock
- Closed entry interface
- VSWR or Return Loss: 30dB min @ 3GHz
- Accomodates 1694A (RG-6) type cables
- Meets and exceeds SMPTE 292M and 424M standards for 3 Gbps
- Same user experience as traditional BNCs
- Recommended minimum pitch of 8 mm for cables < 5.4 mm (ex: 1855A types)
- Recommended minimum pitch of 9.5 mm for cables > 5.4 mm (ex: 1694A types)
- Complete product portfolio including calibration kit and pPrecision adapters
- Assured mating with visual indicator
- Other
- Mobile broadcast
- Patch panels
- HD cameras
- Digital signage
- Video encoders
- Remote viewing
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
BNC Jack to BNC Jack 75 Ohm Straight Isolated 12G Optimized |
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
BNC Jack to BNC Jack 75 Ohm Straight 12G Optimized |