Souriau UTL-series Power + Control Waterproof Connectors
The UTL series is a plastic connector ideal forr outdoor industrial applications thanks to a high sealing performance (IP68/IP69K) and an extreme UV resistance with F1 material per UL746C. The UTL series meets UL & IEC industrial safety standards and guarantees extended outdoor life, making them the connector of choice for LED lighting and many other industrial applications.
Coming soon – new 4-pos with backshell
- Waterproof: IP68/69K dynamic mated and unmated
- Ideal for outdoor and indoor dynamic applications requiring continuous underwater immersion, routine pressure washing, and dust protection
- UL/IEC compliant
- Qualified and certified, UL file: E169916 and VDE: 4282400
- Cost savings: 4, 5, 6 and 8 position mixed power and signal layouts supporting combined Power + Control, RS-485, DMX and DALI
- Power supply and signal transmission can be combined in a unique interconnect solution to reduce system complexity and minimize component/installation costs
- UV resistant: no degradation and long outdoor life
- No mechanical degradation or important color variation due to environmental exposure (F1 material per the UL 746C)
- Quick release: sensitive and audible click
- Easy-to-use thumb-latch design and unique "keyhole" shape of the connector allows users to mate and unmate in blind conditions with an audible click confirming connection.
- NEW to the Offering: The 5-pos offers mechanical backshell and screw terminated contact features for quick field installations.
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
Stage and lighting, energy/power, building automation and control, telecom/data infrastructure, medical, instrumentation and measurement
Souriau UTL Series Video
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
PLASTIC PUSH/PRESS FEMALE CABLE MOUNT 16 SHELL SIZE |
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
CONN MALE 8 POS INLINE |
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
CONN PLUG HOUSING 6 POS INLINE |
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
UTL SERIES CABLE PLUG |
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
CONN PLUG HOUSING 8 POS INLINE |
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
CONN PLUG 5 POS GOLD SCREW |
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
PLUG W/ BACKSHELL FEM SCREW TERM CONTACTS |