Souriau UTL-series Power + Control Waterproof Connectors

The UTL series is a plastic connector ideal forr outdoor industrial applications thanks to a high sealing performance (IP68/IP69K) and an extreme UV resistance with F1 material per UL746C. The UTL series meets UL & IEC industrial safety standards and guarantees extended outdoor life, making them the connector of choice for LED lighting and many other industrial applications.

Coming soon – new 4-pos with backshell

  • Waterproof: IP68/69K dynamic mated and unmated
    • Ideal for outdoor and indoor dynamic applications requiring continuous underwater immersion, routine pressure washing, and dust protection
  • UL/IEC compliant
    • Qualified and certified, UL file: E169916 and VDE: 4282400
  • Cost savings: 4, 5, 6 and 8 position mixed power and signal layouts supporting combined Power + Control, RS-485, DMX  and DALI
    • Power supply and signal transmission can be combined in a unique interconnect solution to reduce system complexity and minimize component/installation costs
  • UV resistant: no degradation and long outdoor life
    • No mechanical degradation or important color variation due to environmental exposure (F1 material per the UL 746C)
  • Quick release: sensitive and audible click
    • Easy-to-use thumb-latch design and unique "keyhole" shape of the connector allows users to mate and unmate in blind conditions with an audible click confirming connection.
  • NEW to the Offering: The 5-pos offers mechanical backshell and screw terminated contact features for quick field installations.
  • Medical Electronics
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Power Generation, Fuel & Energy

Stage and lighting, energy/power, building automation and control, telecom/data infrastructure, medical, instrumentation and measurement

Souriau UTL Series Video

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
UTL 2G1 W3 male recpt
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
UTL SERIES JAM NUT RECEP
Pricing

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
UTL SERIES JAM NUT RECEP
Pricing

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
CONN RCPL HOUSING 8 POS PANEL MOUNT
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
JAM NUT W/O BKSHLL MALE CONTACTS NOT INCL
Pricing
 1  2  3