TE 8P and 14P AMPSEAL Backshells

TE Connectivity (TE) introduces 2 new backshells to complement the AMPSEAL connector portfolio. AMPSEAL connectors are designed for cable-to-board harsh environment applications. Environmentally sealed for rugged reliability, these connectors are available in cable plugs and PCB mount headers engineered to withstand extreme temperature and moisture, including high-temperature underhood applications. The pre-assembled receptacle housing connector features built-in contact sealing and an integral interfacial seal that protects mated connectors. Rated to IP6K9K, AMPSEAL connectors are offered in arrangements from 8 to 35 positions. The new 8P and 14P backshells feature a hermaphroditic design for quick, tool less assembly, offer a high level of protection & help reduce wire strain.

  • Secure positive contact seating through secondary contact locking and lanceless contacts
  • Protect from dust, water, and overspray with up to IP6K9K rugged sealing capabilities
  • Reduce tangling during storage and handling thanks to lanceless receptacle contacts
  • Reduce wire strain with backshells available for all housing sizes
  • Minimize mismating and misidentification with different connector colors and mechanical polarized keyings
  • Non-Auto Transportation
  • Automotive (non-EV)
  • Construction Equipment (Not Vehicles)

On-highway, off-highway, recreational transportation

TE AMPSEAL Backshells Video

2138529-1

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
STRAIN RELIEF,8 POSITION AMPSEAL
Pricing
2138530-1

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
STRAIN RELIEF,14 POSITION AMPSEAL
Pricing