| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2138529-1 |
| Color: | Black |
| Series: | AMPSEAL |
| Accessory Type: | Backshell |
| IP Rating: | IP69 |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2138529-1 |
| SKU: | AMP2138529-1 |
2138529-1
| Heilind Number: | AMP2138529-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2138529-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your AMPSEAL 8-position connector with this strain relief backshell. Designed for industrial and commercial transportation applications, it provides robust protection in harsh environments, boasting an IP69 rating for dust and water resistance. The black PBT body material ensures reliability, while the UL 94-HB flammability standard compliance offers added safety. With a wide operating temperature range from -40 to 105°C (-40 to 221°F), it is suitable for a variety of conditions. Easy to install, this backshell includes strain relief for added security. RoHS compliant, it is a sustainable choice for your automotive connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 1718328-1 | FIXING SLIDE | ![]() |
| TE Connectivity 1718329-1 | ADAPTER FOR TAB HSG 39 POS,62P | ![]() |
| TE Connectivity 2112166-1 | SLIDE,FOR 21POS. | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |


