Molex MXP120 Compact Connector System for Harsh Environments
The high-performance, compact MXP120 Sealed Connection System handles harsh environments and can replace common 1.50mm systems in space-constrained in-line harness applications.
Automotive and commercial vehicle makers face tighter space requirements for safety-restraint and harness applications. The MXP120 Sealed Connector System provides a high-power solution in a compact package that meets USCAR specifications. By using 1.20mm terminals, MXP120 minimizes the connector interface and connector package size versus larger 1.50mm terminal systems while offering more current carrying capacity and robustness in assembly than smaller 0.64mm terminal systems.
Connectors with yellow outer-housings have been qualified as per T3-V2-S2 performance level (Temperature up to 125°C / on-engine vibration up to 200m/s²) making them ideal for in-vehicle safety system applications.
- 00mm pitch connection system based on 1.20mm terminals
- Meets medium-power application requirements up to 13.0A
- Suitable for most sealed harnessing applications
- Single wire seal (SWS) connection system with robust perimeter seal
- Withstands high-pressure spray environments
- Reduced package size when compared to existing 1.50mm connection system
- Offers significant space-savings for confined design parameters
- Accommodates wire gauges up to 1.00mm²
- Limits connector pitch to 4.00mm with SWS
- Compatible with AK or USCAR interface; designed using worldwide AK cavity definition
- Globally accepted and marketable
- Female receptacles feature long shrouds for 1 by 4 circuit and above (short shrouds for below 1 by 4 circuit)
- Ensures all circuit sizes and keying options are scoop proof
- Female receptacles with Independent Secondary Locking (ISL)
- Male blade connectors with Primary Lock Reinforcement (PLR)
- Ensures efficient terminal positioning and detection of partial installation
- Female receptacles feature integral locking-latch with bridge protection and audible click
- Secure mating performance
- Avoids damage to the latch during packaging and transit
- Automotive (non-EV)
Automotive and Commercial Vehicles, On-Engine Vibration, Supplemental Inflatable Restraints (SIR), Safety Restraint Systems (SRS), Seatbelt Pretentioners, Airbags (Steering Wheel, Side and Curtain) and In-Vehicle Safety Systems
Molex MXP120 Compact Connector System Video


| Availability | |||
|---|---|---|---|
| Immediate Shipment: | |||
| Minimum: 0 | Multiple: 0 | ||
| Stock Location: | Unit Of Measure: | ||
| Factory Lead: | Factory Stock: | ||
| MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 3 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 1, Key A | |||
| Availability | |||
|---|---|---|---|
| Immediate Shipment: | |||
| Minimum: 0 | Multiple: 0 | ||
| Stock Location: | Unit Of Measure: | ||
| Factory Lead: | Factory Stock: | ||
| MXP120 Sealed Receptacle, 3 Circuit, Yellow SIR Housing (T3-V2-S2 -125°Con-engine vibration), Key A, Black Insert | |||