HARTING Han HsB Crimp Insert
HARTING Han HsB 6-Pin Crimp Inserts are 6-pin crimp heavy duty power connectors designed for use in injection-molding machines. Han HsB Crimp Inserts offer a 600V voltage rating and a current rating of 35A (up to 56A_ with the largest wire gauge). These 16B crimp inserts provide an AWG8 to AWG16 wire gauge range and a -40°C to +125°C temperature range.
- Crimp termination style: suitable for high volume, saves time and labor
- 8-16 AWG range
- Voltage rating: 600V UL/CSA
- Current rating: 35A (up to 56A with largest wire gauge)
- Temp range: -40 to 125 degrees C
- Injection molding machines