TE Connectivity Low Insertion Force FASTON Terminals
TE Connectivity introduces two new series of low insertion force terminals to the FASTON product family. Both of the terminal series offer design flexibility and improved productivity.
The high temperature series of FASTON terminals are rated to withstand temperatures up to 250°C and feature a "dog bone" design that allows the tabs to slide into place on rolled edges.
The brass receptacle series is a complete redesign of the budget-style terminals and offers a significant price advantage with TE quality.
Both series of FASTON terminals are great for all point-to-point connections that require a quick disconnect.
- Improve productivity with ergonomic design offering a maximum insertion force of only 8 pounds-force (lbs.) [36N] for high temperature receptacles and 6 pounds-force (lbs.) [27N] for brass receptacles
- Reduces injuries caused by repetitive motion
- Enable safe and reliable connection with high temperature terminal design rated up to 250°C
- Eliminate secondary insulation operation with pre-insulated Ultra-Pod receptacles rated up to 150°C
- Design to meet UL regulatory standards
- Appliance & HVAC
- Automotive (non-EV)
Appliance and Automotive
TE Connectivity Low Insertion Force FASTON Terminals Video
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
FASTON LIF 250 14-18AWG NPST |
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
FASTON FLAG REC 250 12-18AWG NPST |
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
FASTON 187 16-20AWG NPST |
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
AMVAR SPLC 10M-22M 0295 TPBR |
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
FASTON 187 REC 18-16 OR 2-18 AWG NPST |
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
250 FLG FAST RCPT 18-14 016BR |
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
FASTON 250 FLAG REC 18-14 AWG TPBR |
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
FASTON 250 RECEPTACLE 22-18 AWG BR |
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
250 FASTON RECPT 22-18 016 TPBR |
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
FASTON 187 RECEPTACLE 20-16 AWG NPSTL |