Hirose ZE064W Series Connector for Automotive Interface
The spread of HEVs and EVs has led to a rapid increase in vehicle electrification. With waterproof performance that withstands high-pressure washing, Hirose's ZE064W series is suitable for use as an interface connector for automotive and industrial applications used in harsh environments. The female crimp terminal design includes a double layer spring, 3-point contact and three serrations in order to surpass the intense vibration requirements for devices mounted in the engine room. Hirose's original waterproof design is compliant with IP67/IP69K when mated.
This small and waterproof automotive connector series ZE05/ZE064W is used in electronic control units (ECUs) that electronically control various in-vehicle applications and in automotive electrical equipment such as converters, inverters, and batteries.
- Heat resistance up to 125°C for engine room temperature coverage
- Withstands continuous vibration during engine operation and driving
- Original waterproof design meets IP67/IP69K standards (ZE064W series only)
- Small size: 0.64mm terminal, 2.2mm pitch
- Rated current: 5A (Mono-pole power supply) / 2A (full power supply)
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
- Automotive ECU's
- Inverters
- DC/DC converters
- Battery packs
- Industrial
- Agricultural
- Construction equipment
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
Applicator for HRS Crimping Machine (Male Terminal) |
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
Manual Crimping Tool |
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
Male Terminal |
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
Female Terminal |
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
Male Housing / Retainer, A Key |
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
Female Housing, B Key |
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
Waterproof Pin |