Omron MOSFET Relay P-SON Higher Current Type
The Omron P-SON package has a terminal shape that improves the stability of solder as well as offers a better solder visibility. The output terminal pad has been expanded to allow higher current within the small package. G3VM-201WR's can support applications in need of switching and carrying loads up to 200V (350mA).
- Adoption of small size package "P-SON"
- Allows for better solder shape and improved heat radiation performance
- Balances higher current and small size. Suitable for ATE (Pin electronics)
- 1a (SPST-NO) contact form
- High operating temperature range: -40 to 110 degrees C
- High current and voltage: 350mA continuous load current at 200V (AC or DC)
- Smaller than Omron's existing SOP4
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Other
- Semiconductor test equipment
- Communication equipment
- Data loggers
- Factory automation controls
- Test signal switching
- Device Power Supply (DPS)
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
Solid State Relay, SPST-NO, 200V, MOS FET Relay, High-Current |