Conxall Mini-Con-X & Micro-Con-X Insta-Click OTS Cables
Conxall's Insta-Click® product line offers a significant upgrade to the Mini-Con-X® and Micro-Con-X®, improving the IP rating to IP68, adding ULf1 rated UV resistance, and an automatic positive lock. These new off-the-shelf (OTS) cables from Conxall allow customers to enjoy the benefits of a factory over molded cable assembly with low minimums, off the shelf from the distributor channel. Single ended 2-meter cables are available in any contact configuration.
- High quality molded cables now available as a standard, off-the-shelf item
- Sealed to IP68 with UL f1 rated UV resistance, CSA certified & RoHS compliant
- Single ended cable with blunt cut
- Straight or right-angle connector options
- Made in the USA
- Rated for 300V
- 16AWG, 20AWG, or 22 AWG wire
- -30° to 105° C temperature rating
- Jacket material: 30 mils PVC, black
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Harsh environment
- Instrumentation
- Industrial
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
Micro-Con-X Insta-Click, 2#20, Pin, Straight, 79 in |
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
Micro-Con-X Insta-Click, 2#20, Socket, Straight, 79 in |
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
Micro-Con-X Insta-Click, 3#20, Pin, Straight, 79 in |
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
Micro-Con-X Insta-Click, 3#20, Socket, Straight, 79 in |
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
Micro-Con-X Insta-Click, 4#22, Pin, Straight, 79 in |
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
Micro-Con-X Insta-Click, 4#22, Socket, Straight, 79 in |
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
Mini-Con-X Insta-Click, 2#20, Pin, Straight, 79 in |
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
Mini-Con-X Insta-Click, 2#20, Socket, Straight, 79 in |
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
Mini-Con-X Insta-Click, 3#20, Pin, Straight, 79 in |
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
Mini-Con-X Insta-Click, 3#20, Socket, Straight, 79 in |