Raychem (TE) Dual Wall, Flame Retardant, Halogen Free DWHF Tubing
Part of the Raychem (TE Connectivity) tubing product portfolio, the new DWHF heat shrink tubing is a dual wall tube with a flame retardant and halogen free jacket, in line with the high requirements of the rail industry EN45545 standard (high level of flame retardancy, low level of toxicity, smoke, in a fire situation). The inner adhesive layer will melt during installation and create a seal, with the underlying substrate preventing ingress of moisture, corrosion, and connectivity issues. DWHF tubing can be installed using a hot air gun, or other standard application tooling equipment. Whilst this product has been developed for rail industry applications, its use expands beyond this, reaching other markets such as offshore and marine, or indeed anywhere where the application environment is constrained. Highlighting DWHF tubing is a versatile product within the portfolio, suitable for an extensive range of environments and markets.
- 3:1 shrink ratio
- Flame retardant
- Halogen free
- Fluid and moisture resistant
- Operating temperature of 110°C
- Low acid gas generation
- Seals and protects against the ingress of moisture to the wire joint and prevents corrosion of the terminations and conductors
- EN45545 qualified
- Suitable for rail applications
- Prevention of damage to equipment and applications
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Industrial
- Rail
- Marine
- Gas and Oil
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
Black, 3:1, Dual Wall Tubing, Shrinks To .039 in [1 mm], Irradiated Modified Polyolefin, 3 mm [.118 in] Inner Diameter, RAYCHEM DWHF |
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
Black, 3:1, Dual Wall Tubing, Shrinks To .039 in [1 mm], Irradiated Modified Polyolefin, 3 mm [.118 in] Inner Diameter, RAYCHEM DWHF |
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
Black, 3:1, Dual Wall Tubing, Shrinks To .059 in [1.5 mm], Irradiated Modified Polyolefin, 4.5 mm [.177 in] Inner Diameter, RAYCHEM DWHF |
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
Black, 3:1, Dual Wall Tubing, Shrinks To .059 in [1.5 mm], Irradiated Modified Polyolefin, 4.5 mm [.177 in] Inner Diameter, RAYCHEM DWHF |
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
Black, 3:1, Dual Wall Tubing, Shrinks To .118 in [3 mm], Irradiated Modified Polyolefin, 9 mm [.354 in] Inner Diameter, RAYCHEM DWHF |
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
Black, 3:1, Dual Wall Tubing, Shrinks To .157 in [4 mm], Irradiated Modified Polyolefin, 12 mm [.472 in] Inner Diameter, RAYCHEM DWHF |
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
Black, 3:1, Dual Wall Tubing, Shrinks To .236 in [6 mm], Irradiated Modified Polyolefin, 19 mm [.748 in] Inner Diameter, RAYCHEM DWHF |
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
Black, 3:1, Dual Wall Tubing, Shrinks To .315 in [8 mm], Irradiated Modified Polyolefin, 24 mm [.94 in] Inner Diameter, RAYCHEM DWHF |
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
Black, 3:1, Dual Wall Tubing, Shrinks To .315 in [8 mm], Irradiated Modified Polyolefin, 24 mm [.94 in] Inner Diameter, RAYCHEM DWHF |
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
Black, 3:1, Dual Wall Tubing, Shrinks To .512 in [13 mm], Irradiated Modified Polyolefin, 40 mm [1.57 in] Inner Diameter, RAYCHEM DWHF |