TE AMPSEAL 16 Connectors with MATE-AX Coaxial Terminals
TE Connectivity's (TE) AMPSEAL 16 connectors with MATE-AX coaxial terminals deliver analog signal up to 6 GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy-duty commercial and industrial vehicles. Their easy-to-use, flexible design utilizes widely available automotive-standard coaxial cable and supports a wide range of communication protocols, including APIX 2/3, FPD Link III, GMSL 2/3, GNSS, GPS, 4G, and LTE.
- Utilizes standard 50 ohm RTK031, RG174 coaxial cable
- Simple latch and lock design for ease of connector mating
- 4 color-coded keying options available
- Supports a wide range of communication protocols with 15 meter link and 2 in-line connections
- Integrated family seal helps eliminate the use of expensive heat shrink tubing and the associated time-consuming application
- Housing design features locking CPA latch and primary latch reinforcement (PLR) to help confirm contact positioning and avoid misalignment
- Vibration and mechanical shock resistance
- IP67/ IP69K (with backshell) dust and water protection
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
- Banking / Office / Retail Systems
- Radar/ LiDAR
- Camera systems
- Telemetry units
- Infotainment
- Antennas
- V2X
- ADAS
- Agriculture
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
Data Connectivity Housings, Housing for Male Terminals, A, Cable-to-Cable, 4 Position, .21 in [5.3 mm] Centerline, Sealable, Shielded, AMPSEAL 16 |
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
Data Connectivity Housings, Housing for Female Terminals, A, Cable-to-Cable, 4 Position, .21 in [5.3 mm] Centerline, Sealable, Shielded, AMPSEAL 16 |
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
Data Connectivity Housings, Housing for Male Terminals, A, Cable-to-Cable, 4 Position, .21 in [5.3 mm] Centerline, Sealable, Shielded |
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
Data Connectivity Housings, Housing for Female Terminals, A, Cable-to-Cable, 1 Position, Sealable, Shielded, Cable Exit Angle 180°, Crimp, AMPSEAL 16 |
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
Data Connectivity Headers, A, Cable-to-Board, 1 Position, Sealable, Shielded, Vertical, Signal, Board Mount, -40 – 221 °F [-40 – 105 °C], AMPSEAL 16 |
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
Data Connectivity Headers, A, Cable-to-Board, 4 Position, .21 in [5.3 mm] Centerline, Sealable, Shielded, Vertical, Signal, Board Mount, AMPSEAL 16 |
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
Coax, Shielded, Copper, -40 – 105 °C [-40 – 221 °F] |
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
Data Connectivity Housings, Housing for Male Terminals, A, Cable-to-Cable, 1 Position, Sealable, Shielded, Cable Exit Angle 180°, Crimp |