E-Switch RT3301 Reverse Tactile Switch
The RT3301 series from E-Switch is a surface mount reverse tactile switch with a firm tactile response, ideal for designs that require the actuator to be accessible through the PCB but do not have sufficient space on the top surface of the PCB. E-Switch’s RT3301 switch provides an impressive life expectancy of 100,000 cycles and operating force of 260 gf. The RT3301 series reverse tactile switch allows reverse surface mount for applications such as audio visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.
- Provides a low profile of 1.45mm from the mounting surface, measuring 5.30mm total switch height with dimensions 6.00mm (L) x 6.00mm (W)
- Electrical rating: 50mA@12VDC with SPST, OFF-(ON) function
- Life expectancy of 100,000 cycles
- Operating force - 260gf, travel 0.25mm
- Silver contacts
- Operating temperature -40° to 85°C
- Provides gullwing (SMT) termination
- Tape & reel packaging 1,000 pc/reel for automated assembly
- Medical Electronics
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Audio/ visual
- Computer peripherals
- Consumer electronics
- Medical equipment
- Telecommunications
- Test & instrumentation
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
Tactile Switch, 50mA, 12VDC, SPST OFF-(ON), SMT-Reverse |