TE Universal MATE-N-LOK Connectors with Terminal Position Assurance (TPA)
TE Connectivity (TE) Universal MATE-N-LOK plug and receptacle housings can now be secured with terminal position assurance (TPA) devices. The TPA devices are an inexpensive way to prevent costly rework by assuring the terminals are fully seated and cannot backout. They are backwards compatible with standard 6.35mm pitch Universal MATE-N-LOK connectors and can therefore be incorporated into existing designs, regardless of wire size and without connector requalification. Universal MATE-N-LOK connectors with TPA feature a UL 94 V-0 flammability rating and are available for 2 to 5 position single row housings.
- Terminal position assurance (TPA) devices that are compatible with existing Universal MATE-N-LOK plug and cap housings
- Reduced mis-mating with polarized housing
- Positive locking latch secures connection between plug and cap housing
- Available with both pin and socket style contacts
- TPA and housings available in materials meeting UL 95 V-0 flammability standards
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Non-Auto Transportation
- Household appliances
- Industrial machinery
- HVAC equipment
- Commercial building equipment
- Lighting
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
Rectangular Connector Locking, Cap, TPA (Terminal Position Assurance), 2 Position, UL 94V-0, -67 – 221 °F [-55 – 150 °C] |
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
Rectangular Connector Locking, Cap, TPA (Terminal Position Assurance), 3 Position, UL 94V-0, -67 – 221 °F [-55 – 150 °C] |
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
Rectangular Connector Locking, Cap, TPA (Terminal Position Assurance), 4 Position, UL 94V-0, -67 – 221 °F [-55 – 150 °C] |
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
Rectangular Connector Locking, Cap, TPA (Terminal Position Assurance), 5 Position, UL 94V-0, -67 – 221 °F [-55 – 150 °C] |
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
Rectangular Connector Locking, Plug, TPA (Terminal Position Assurance), 2 Position, UL 94V-0, -67 – 221 °F [-55 – 150 °C] |
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
Rectangular Connector Locking, Plug, TPA (Terminal Position Assurance), 3 Position, UL 94V-0, -67 – 221 °F [-55 – 150 °C] |
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
Rectangular Connector Locking, Plug, TPA (Terminal Position Assurance), 4 Position, UL 94V-0, -67 – 221 °F [-55 – 150 °C] |
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
Rectangular Connector Locking, Plug, TPA (Terminal Position Assurance), 5 Position, UL 94V-0, -67 – 221 °F [-55 – 150 °C] |