Molex Nano-Fit Power Connectors
Molex Nano-Fit Power Connectors deliver fully protected header terminals in a compact size, ensuring reliable power connectivity in tight spaces. These connectors offer a variety of features to enhance installation and performance, including keying options to prevent mismating, and Terminal Position Assurance (TPA) retainers to avoid terminal backout. Available in both wire-to-board and wire-to-wire configurations.
- Prevents damage to the connector or terminals by avoiding misalignment; decreases assembly time and mis-mating errors with blind-mate interface (BMI) connector design
- Provides a small package that eases space constraints; allows up to 69% more space in the x-axis than competing connectors as it is the smallest fully isolated header in the market
- Reduces operator fatigue due to its ultra-low mate force terminal
- Reduces backout by ensuring terminals are fully seated in housing when using the TPA retainer option
- Helps prevent risk of cross-mating; enables faster assembly with visual indication of proper mating with multiple mechanical keying and color-coded options
- Offers redundant, secondary current paths for long term performance and reliability because there are 4-point contact, multi-layer boards on the terminal interface
- Ensures mated connector assemblies will not accidentally disengage as these connectors have positive-lock housing with an anti-snag design
- Automotive (non-EV)
- Banking / Office / Retail Systems
- Consumer Electronics
- Copiers
- Small appliances
- 3D printers
- Home appliances
- Telemetrics
- Infotainment systems
- Equipment for USCAR-2 rated designs
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
Nano-Fit Crimp Terminal, Female, 0.025µm Gold (Au) Plating, 24-26 AWG |
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
Nano-Fit Crimp Terminal, Female, 0.025µm Gold (Au) Plating, 20-22 AWG |
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
Nano-Fit Crimp Terminal, Male, 0.025µm Gold (Au) Plating, 24-26 AWG |
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
Nano-Fit Crimp Terminal, Male, 0.025µm Gold (Au) Plating, 20-22 AWG |
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
Nano-Fit BMI Receptacle Housing, 2.5mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable |
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
Nano-Fit BMI Receptacle Housing, 2.5mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable |
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
Nano-Fit BMI Receptacle Housing, 2.5mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable |
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
Nano-Fit BMI Receptacle Housing, 2.5mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable |
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
Nano-Fit BMI Receptacle Housing, 2.5mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable |
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
Nano-Fit BMI Receptacle Housing, 2.5mm Pitch, Dual Row, 14 Circuits, Black, Glow-Wire Capable |