Hirose BM54 Series Floating Board to Board Connector

Hirose BM54 Series Floating Board-to-Board Connector is a cutting-edge solution designed to meet the demands of high-density electronic applications. The BM54 series offers a robust and reliable connection with a unique floating structure that accommodates misalignment, ensuring seamless connectivity in dynamic environments.

The Hirose BM54 Series connectors are engineered with a 0.5mm pitch and support high-speed data transmission, making them ideal for use in compact and high-performance devices. The floating design allows for ±0.5mm of movement in both the X and Y directions, providing flexibility during assembly and operation, and reducing the risk of connection failure due to mechanical stress or vibration. Perfect for use in a wide range of applications, including consumer electronics, industrial equipment, and medical devices.

  • World's Smallest Width Class in Floating Board-to-Board Connectors
  • Absorption of Misalignment
  • 125º C Heat Resistance for Automotive Specifications
  • High Contact Reliability with Two- Point Contact
  • Supports PCI- ex Gen4 ( 16Gbps) and MIPI D- PHY Ver. 2. 1
  • Medical Electronics
  • Automotive (non-EV)
  • Distributors
  • Consumer Electronics
  • Automotive Cameras
  • LiDar
  • Wearables
  • Medical Equipment
  • Milimeter-Wave Radar
BM54B3.0-30DS-0.4V(51)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Receptacle, 0.4mm Pitch, 30 Position, Surface Mount, 0.3A
Pricing
BM54F3.0-30DP-0.4V(51)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Plug, 0.4mm Pitch, 30 Position, Surface Mount, 0.3A
Pricing