HARTING Han Modular 70AMP 1500V Module

The HARTING Han® Modular 70A 1500V Crimp Module is a high-performance solution designed for demanding high-voltage applications. Rated for up to 70 A and 1500 V, this module features an enhanced design with significantly longer clearance and creepage distances, achieved with only a minimal increase in length compared to previous models. This improvement allows for higher working voltages while maintaining compatibility with existing 70A modules.

Key features include crimp termination, two contacts, and a conductor cross-section range of 6 to 25 mm². The module is constructed with a robust polycarbonate (PC) insert, colored RAL 7032 (pebble grey), and meets UL 94 V-0 flammability standards. It is designed to withstand temperatures ranging from -40°C to +125°C and supports up to 500 mating cycles. Compliance with IEC 60664-1 and IEC 61984 standards ensures reliable performance in industrial environments.

Ideal for applications such as energy storage systems, DC fast charging stations, and industrial machinery, the Han® Modular 70A 1500V Crimp Module offers a reliable and efficient solution for high-voltage connectivity needs.​

  • Increased creepage/clearance
  • Voltage Increase to 1500V
  • Insulated Cap on Contacts
  • No contact to live conductive parts
  • Expanded area of use in the same footprint
  • Increased safety for operator
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Non-Auto Transportation
  • Robotics
  • Distributors
  • Power Conversion Systems
  • Energy Storage Systems
  • LV Switchgear
09140023042

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Han 70A Crimp Module, 1500V, Male
Pricing
09140023142

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Han 70A Crimp Module, 1500V, Female
Pricing