TE Connectivity Heavy Duty Connectors
TE Connectivity's (TE) Heavy Duty Connectors (HDC) are the connectivity solution for harsh environments. The Ingress Protection rating of up to IP69K and 1000 hours corrosion resistance test approval ensure long lasting performance by providing longer machine uptime, quick installation, and protection against environmental hazards including water, dust, chemicals, temperature, vibration, mechanical shock and high pressure. Due to its modular design, heavy duty connectors can help to reduce space requirements in applications providing highly customizable solutions. By combining products from TE's portfolio of cable fittings, hoods, contacts, male or female inserts and housings, HDC can be assembled to almost any configuration for heavy duty applications.
HDC products have been adopted by a wide range of industries, including the wind energy, robotics, construction machinery, packaging, printing and tobacco machinery as well as railway and automation industries.
HDC products consist of three key elements: inserts, contacts and hoods and housing. The inserts and contacts are modular and assembled together to provide electrical performance, and the hoods and housings are made of metal or thermoplastic, robustly structured to provide mechanical and environmental protection for the connector. The waterproof anti-corrosion housing ensures that TE's HDC products work under harsh environments and even meet customers' outdoor connection needs.
TE's HDC product series support a wide range of electrical requirements, e.g. a rated current from 5A to 350A. The modular system provides a high degree of flexibility for customers to customize their solutions for different applications, without the need for modifications.
- Reduced space requirements
- Rugged connector system based on a modular design
- Designed for demanding operating and environmental conditions
- Build custom configurations with modular inserts/variety of housings
- Modular systems offer power and signal transmission in one connector
- Pin and socket insert with fixing frame (housing), top or bottom of which can be assembled
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Distributors
- Contract Manufacturing
- Other
Industrial Machinery, Robotics, Wind Energy, Rail, Industrial control cabinet to machine connection, Human Machine Interface (HMI) and industrial touch panels, Industrial handling equipment, Connection of industrial tools, Industrial control cabinet to robot connection, Industrial robot connections, Connect wind turbine nacelles with power, data and signal.
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
H3A-KDBM |
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
H16B-TS-M25 |
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
H16B-TG-M25 |
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
H24B-TGH-M32 |
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
H3A-MTS-M20 |
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
H6B-TG-M25 |
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
H3A-MTG-M20 |
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
H3A-MAG |
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
HA-003-MS |