Molex FFC / FPC Double Bottom Contact Connectors
Introducing Molex's "NEW" 0.50mm pitch FFC/FPC Easy-On connectors. Offering the best combination of signal reliability, compactness, wide circuit size range, cable style choices and double the contacts per circuit of any similar version in the market.
The double-bottom-contact terminal design removes dust and contaminants better than than single-bottom-contact terminals, while providing stable redundant contact forces for secure electrical reliability.
- Contact design with two lower contacts per circuit that ensures a clean mating interface and provides superior contact reliability
- Cable ear-tab locking feature, which provides cable alignment, high retention force and easy actuation
- Zero insertion force that facilitates easy cable insertion
- Wide range of circuit sizes (20-80), which offers design flexibility
- Vacuum pick-and-place area on top of housing that provides easier board assembly and cost savings versus separate pick-and-place tape
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Consumer Electronics
Display audio, car navigation, flat panel TV, portable games, personal navigation, optical disk drives, printers, copiers, tablets, notebooks.
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
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 4 Circuits, Gold over Nickel Plating |
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
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 5 Circuits, Gold over Nickel Plating |
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
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 6 Circuits, Gold over Nickel Plating |
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
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 7 Circuits, Gold over Nickel Plating |
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
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 8 Circuits, Gold over Nickel Plating |
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
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 9 Circuits, Gold over Nickel Plating |
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
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 17 Circuits, Gold over Nickel Plating |
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
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 22 Circuits, Gold over Nickel Plating |