Omron G7L-X Power Relays

Omron is expanding their product line with the G7L-X PCB Power Relay. This product is capable of switching loads up to 1,000VDC. The G7L-X Power Relays comply with solar inverter safety standards and are designed for safety with 6.0-mm contact gap. The compact design also achieves high-capacity DC breaking and switching. 


The G7L-X was developed for use in Photovoltaic Power Generation Systems and it is ideal for applications such as Rapid Shutdown Box for Emergency breaking of DC circuit within a photovoltaic system. This product is UL and VDE certified.

  • Compact design, 52.5 × 35.5 × 41.0mm, offers space savings compared to its counterparts
  • Two poles wired in series capable of breakings or switching 600 to 1000VDC
  • Complies with solar inverter safety standards (UL and EN)
  • Designed for safety with 6.0-mm contact gap (two-pole series wiring)
  • UL and VDE certification
  • 25A at 600VDC / 25A at 1,000VDC
  • 20A at 600VDC / 20A at 1,000VDC
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Power Generation, Fuel & Energy
  • Appliance & HVAC
  • Banking / Office / Retail Systems
  • Government / Academic / R&D
  • Construction Equipment (Not Vehicles)
  • Other

Photovoltaic power systems, pv inverters, rapid shutdown box

G7L-2A-X DC12

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RELAY,PWR,DPST,12VDC,25A,PCB 1000VDC SWTCHG,STD TYPE
Pricing