TE Connectivity Industrial IP20 RJ45 Cat 6A Connector
TE's latest Industrial IP20 RJ45 Cat 6A plug was designed using "common core" technology, a platform technology used in the entire industrial RJ45 product family. This new plug extends the family of field installable Cat 5e common core designs with a connector for tool-less termination to Cat 6A cables in the field.
- Single Piece Common Core Cat. 6A plug with tool-less installation
- Integrated Automatic Wire cut-off function
- Enables error-free installation and optimal performance
- Rugged design and special features (e.g. metal latch)
- Designed for demanding Industrial applications
- Broad range of wires (AWG 26 to AWG 22, solid and stranded)
- Can be terminated without the use of tools
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Other
Industrial communications, machine tools, process automation, control cabinets, motor/motor controls, machinery, robotics, industrial cable installations
Easy and fast installation of RJ45 Cat6A plug in the field
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
VARIANT 14; METAL PLUG, RJ45,CAT6A,8POS. |
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
VARIANT 14;JACK METAL,RJ45,CAT6A,180 DEG |
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
VARIANT 14 COUPLER;RJ45,CAT6A,8P,180DEG |
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
RJ45 CONNECTOR CAT6A, IP20 PLUG |
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
RJ45 CONNECTOR CAT6A IP20 PLUG |
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
RJ45 CONNECTOR CAT6A IP20 PLUG |