Omron High Temperature G5V-1-T90 Relay
Omron is expanding their product line-up for Low Signal Relays by introducing the high temperature G5V-1-T90 Relay. The G5V-1-T90 relay features ambient temperature of -40°C to +90°C. The relay was developed with higher ambient temperature ratings for usage in regions with hot climates. The G5V-1-T90 is rated for 20° more than its standard version.
Omron's G5V-1-T90 relay is a high power, low signal relay that is small in size with a standard footprint. The G5V-1-T90 can be used in applications including automatic doors, garage doors and security equipment.
- High Power | Low Signal
- Small size with standard footprint
- Ambient temperature of -40°C to +90°C
- Higher temperature ratings for use in hot climates
- Industrial (non-Robotics)
- Appliance & HVAC
- Construction Equipment (Not Vehicles)
- Other
Automatic doors, garage doors and security equipment in general.
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
LOW SIGNAL RELAY SIGNAL RELAYS |
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
LOW SIGNAL RELAY 235423 |