Molex Micro-Fit TPA Receptacles
Molex Micro-Fit TPA Receptacles ensure proper mating and prevent accidental back-outs, with the single-row version delivering a one-piece solution and the double-row a two-piece retainer. Molex TPA receptacles are compatible with all existing Micro-Fit 3.0 headers and plugs.
- Terminal position assurance (TPA) with integrated secondary lock
- Compatible with all existing Micro-Fit* 3.0 headers and plugs
- Single-row receptacle incorporates a 1-piece housing and terminal lock design
- Single- and Dual-Row, wire-to-wire and wire-to board configurations immediately available in multiple circuit sizes
- Fully polarized housings
- Utilizes all existing Micro-Fit* 3.0 crimp terminals
- Fully isolated contacts on each side of the interface
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Consumer Electronics
Appliances, Desktops, Workstations, Power supplies, UPS, Servers, Routers, Switches, Automotive Devices
Product video
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
Micro-Fit TPA Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black |
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
Micro-Fit TPA Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black |
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
Micro-Fit TPA Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black |
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
Micro-Fit TPA Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black |
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
Micro-Fit TPA Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen, Black |
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
Micro-Fit TPA Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black |
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
Micro-Fit Terminal Position Assurance (TPA) Retainer, 6 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural |
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
Micro-Fit Terminal Position Assurance (TPA) Retainer, 8 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural |
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
Micro-Fit Terminal Position Assurance (TPA) Retainer, 10 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural |
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
Micro-Fit Terminal Position Assurance (TPA) Retainer, 12 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural |
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
Micro-Fit Terminal Position Assurance (TPA) Retainer, 14 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural |