HARTING Han PE Module
HARTING is pleased to announce the Han® PE (GND)-module which expands on the current Han-Modular® product portfolio. The module is available in two different termination technologies. The crimp version is ideal for applications in which the power contacts are currently crimped, and any available crimping tool can still be used. The version with axial screw termination has the advantage that no special tooling is required.
- PE (GND) module to connect large wire diameters , up to 35mm² (2 AWG) within the Han-Modular® hinged frames
- Pre-leading and robust 100A PE contact
- Both axial screw as well as crimp termination are mating compatible
- Industrial (non-Robotics)
- Non-Auto Transportation
- Gaming & Vending Systems
Machinery, Robotics, Wind Energy applications, Broadcast, Entertainment, Transportation applications.
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
HAN PE-MODULE MALE AXIAL 10-25QMM |
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
HAN PE-MODULE MALE AXIAL 16-35 |
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
HAN PE-MODULE MALE AXIAL 38QMM |
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
HAN PE-MODULE FEM. AXIAL 10-25QMM |
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
HAN PE-MODULE FEM. AXIAL 16-35 |
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
HAN PE-MODULE FEM. AXIAL 38QMM |
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
HAN PE-MODULE MALE CRIMP 16QMM |
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
HAN PE-MODULE MALE CRIMP 25QMM |
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
HAN PE-MODULE MALE CRIMP 35QMM |
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
HAN PE-MODULE FEM. CRIMP 16QMM |
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
HAN PE-MODULE FEM. CRIMP 25QMM |
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
HAN PE-MODULE FEM. CRIMP 35QMM |