Amphenol RF ATC-PS Series
Amphenol RF is pleased to introduce the ATC-PS series of amplitude and phase stable test cables. These pre-configured SMA assemblies are designed for high performance applications which require minimal insertion and return loss. They are ideal for test and measurement applications up to 20 GHz and each assembly is tested to ensure electrical and mechanical performance.
These ultra-low loss cable assemblies feature a robust strain relief construction to ensure stability of the center contact relative to the connector body. This rigidity allows for optimal performance and consistent phase stability of ±5°. These connectors are precision machined from stainless steel to provide enhanced durability of over 5,000 mating cycles. Connectors are terminated to triple shielded coaxial cable with FEP jacket featuring strip braid construction to provide low attenuation with maximum shielding effectiveness.
- DC to 20 GHz
- High Phase Stability
- Ultra-Low Loss
- Supports Over 5,000 Mating Cycles
- Robust Construction
- Resistance to Wear
- Medical Electronics
- Industrial (non-Robotics)
- Military / Aerospace / Aviation
- Government / Academic / R&D
- Contract Manufacturing
- Consumer Electronics
Test & Measurement, Lab & Bench Testing, Production Testing, OEM Cable Alternative.
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
AMC Right Angle Plug to Unterminated Cable 1.13 mm Micro-Cable 14 in Length 50 Ohms |
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
SMA Straight Plug to SMA Straight Plug AA-60091 50 Ohm 72 inches |
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
SMA Straight Jack to SMA Quick-Connect Plug Adapter 50 Ohm Straight |