Molex Nano-Fit 2.5mm Power Connectors
Molex Nano-Fit™ 2.5mm Power Connectors are fully isolated power connectors with fully isolated terminals in a compact size. Engineers are, therefore, provided with a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers.
Nano-Fit Connectors come with various keying configurations and colors, thus meeting another challenge when designing with multiple headers of the same circuit size on the same circuit board. With Nano-Fit, the risk of cross-mating is reduced and assembly speed is improved. These headers are designed for use with optional TPA (Terminal Position Assurance) retainers in single- and dual-row receptacles.
- The smallest, fully-isolated headers in the market
- Multiple mechanical keying and color-coded options
- Optional TPA (Terminal Position Assurance) retainer
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Fully isolated terminals
- Terminal interface with four points of contact
- Voltage Max: 250V
- Current Max: 6.5A
- RoHS Compliant
- Halogen Free
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Military / Aerospace / Aviation
- Government / Academic / R&D
- Consumer Electronics
- Other
Consumer Appliances, Refrigerators, Washers and dryers, Servers , Hubs , Automotive Interior-Lighting, Home lighting fixtures, Ballasts, C4ISR, Industrial Assembly line equipment , Food and beverage, Medical, Healthcare IT, Patient care equipment
Molex Nano-Fit Power Connectors | Video Spotlight
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
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, with Solder Clips, Tin (Sn) Plating, Natural |
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
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 8 Circuits, with Solder Clips, Tin (Sn) Plating, Natural |
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
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, Tin (Sn) Plating, Black |
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
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, Tin (Sn) Plating, Black |
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
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Solder Clips, Tin (Sn) Plating, Black |
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
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Solder Clips, Tin (Sn) Plating, Black |
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
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Solder Clips, Tin (Sn) Plating, Black |
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
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Solder Clips, Tin (Sn) Plating, Natural |
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
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, with Solder Clips, Tin (Sn) Plating, Natural |
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
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, Tin (Sn) Plating, Natural |