Molex Ultra-Fit Cable Assemblies
Molex's standard Ultra-Fit™ Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a high-density, compact connector to facilitate both prototyping and global production. These cable assemblies also eliminate same-circuit-size cross mating while optimizing space savings and reducing terminal back out with low mating force.
The Ultra-Fit cable assemblies come in multi-color cable configurations that are available off the shelf to ensure correct connection and support development and production programs. The UL 1061 discrete wires are ready to use in electronic appliance applications. The cable assemblies have pin-to-pin mapping from receptacle to PCB header which provides ready-to-use, plug-and-play connections. Molex's Ultra-Fit Cable Assemblies are assembled in ISO/TS16949 certified facilities, are RoHS compliant and meet 2011/65/EU standards.
- Multi-color cable configurations with Ultra-Fit Connectors available off the shelf are designed to support development and production programs
- UL 1061 discrete wires are ready to use and provide ease of design, prototyping and production
- Assembled in ISO/TS16949 certified facilities to ensure high quality
- Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections
- Ultra-Fit receptacles density and premium housing features eliminate cross mating, optimize space savings, reduce terminal back out and provide low mating force.
- RoHS compliant
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Military / Aerospace / Aviation
- Consumer Electronics
- Other
Consumer, Fitness Equipment, Home Entertainment Systems, Home Appliances, Home Office, Home Security Systems, Portable Electronic Devices, Gaming Consoles, Mobile Devices, Commercial Vehicle, Industrial, Process Controls, Industrial Motors, Medical, Patient monitors, Aerospace and Defense, Unmanned Vehicles, Drones, Commercial Aircraft Cabins, Telecommunications, Receivers, Satellite Dish
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
Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 2 Circuits, Black |
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
Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Single Row, 1.0m Length, 2 Circuits, Black |
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
Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 4 Circuits, Black |
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
Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 4 Circuits, Black |
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
Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 6 Circuits, Black |
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
Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 6 Circuits, Black |
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
Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 6 Circuits, Black |
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
Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 8 Circuits, Black |