Hirose ER8 High Speed Board-to-Board Connector
Hirose, a leader in the development of innovative connector solutions, has designed a 0.8mm pitch board-to-board connector that supports high transmission speeds of more than 10Gbps. The ER8 Series contacts are optimized for signal integrity performance, ensuring reliable high-speed performance. The ER8 Series is a licensed second source for the Samtec Edge Rate® Series.
- Contact pitch: 0.8mm pitch
- Connection type: Vertical (Mezzanine) type, Right Angle type
- Connect positions: 10-120 positions*
- Stacking height: 7 to 12mm*
- ER8 contacts optimized for signal integrity performance
- Robust when "zippered" during mating / unmating
- Licensed second source from Samtec
- Medical Electronics
- Industrial (non-Robotics)
- Automotive (non-EV)
broadcast equipment, medical equipment, multifunction printers, point-of-sale equipment, servo motors/amps, vehicle navigation
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
| 625-0033-0-00 REEL | |||
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
| 625-0043-0-00 REEL | |||