Amphenol SV Microwave Extreme Frequency Coaxial PCB Connectors
SV offers a complete line of high speed coaxial / RF board connectors that meet the 5G and IoT industry need for high-performing, easy-to-use, compact designs. As requirements for processing speeds grow higher and higher, frequencies levels must increase to ensure the best performance at the max Gbps. SV is your ideal solution provider for frequencies above 18 GHz.
SV's designs are ideal for dev board connectors (development boards) and come in a wide range of series ideal for high speed applications especially SV's 5G millimeter wave connectors. Current configurations go to 100 GHz and include single and multiport 2.92 mm, 2.4 mm, 1.85 mm, SMA, SMP, SMPM and SMPS edge launch, board mount, and through hole variations. SV Microwave’s SMP, SMPM & SMPS coaxial PCB connector designs are ideal for high density applications while allowing for axial and radial misalignment to compensate for tolerance stack up. Additionally, SV offers solder-on and solderless millimeter wave connectors (mm wave) in extreme frequencies; 5G rf connector series include: 2.92mm, 2.4mm and 1.85mm.
- High frequency Coaxial PCB connectors
- Solder-on and solderless variations available
- Edge launch, surface mount and through hole versions
- Solderless versions with screws available
- Pre-tinned options available (denoted with '-TD')
- Series: SMA, 2.92mm, 2.4mm, 1.85mm, SMP, SMPM, SMPS
- Military / Aerospace / Aviation
- Contract Manufacturing
- Internet of Things (IoT)
- 5G Wireless Infrastructure
- High Speed Dev Boards
- Smart Cities and agriculture
- Embedded computing
- High density stacked PCB applications
- High density multiport applications
Solderless PCB Compression Mount
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
SMP Male Edge Launch Connector, FD |
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
2.92mm Female PCB Edge Launch Connector, 4 Leg |
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
2.92mm Female Edge Launch Connector, .062" PCB Thickness |
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
SMA Female PCB Edge Launch Connector, 4 Legs |
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
SMA Female Edge Launch Connector (.063" PCB Thickness) |
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
SMPM Male Edge Launch Connector, 2 Port, FD |
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
SMPM Male PCB Thru-Hole Connector, R/A, FD |
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
SMPM Male Edge Launch Connector, FD |
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
SMPM Male Surface Mount Connector, R/A, FD |
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
1.85mm Female Edge Launch Connector (.062" PCB Thickness) |
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
SMP Male PCB Thru-Hole Connector, R/A Contact, FD |
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
SMP Male PCB Thru-Hole Connector, FD |
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
2.92mm Female Solderless PCB Compression Mount PCB Connector, 2 Hole (Stripline) |
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
2.92mm Female Solderless PCB Compression Mount Connector, 2 Hole (CPW / Microstrip) |
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
2.92mm Female Solderless PCB Edge Launch Connector, 2 Hole |
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
2.4mm Female Solderless PCB Compression Mount Connector, 2 Hole (Stripline) |
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
2.4mm Female Solderless PCB Edge Launch Connector, 2 Hole |
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
SMA Female Solderless PCB Edge Launch Connector, 2 Hole |
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
SMPM Male PCB Thru-Hole Connector, R/A, FD |
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
1.85mm Female Solderless PCB Edge Launch Connector, 2 Hole |