Amphenol Sine Systems DuraMate AHDP
Size 24 with 13 insert arrangements 7(x2), 9, 16, 18, 19, 21, 23, 27, 29, 31, 35 and 47
Size 18 with 6 insert arrangements 6(x2), 8, 14, 20 and 21
Amphenol Sine Systems’ DuraMate™ AHDP connectors are an IP68/69K rated (mated), environmentally-sealed, multi-pin, heavy duty, plastic (AHDP), circular connector that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications.
- Polarized for proper mating of connector halves
- High density signal and mixed power insert configurations
- Available in sizes 18 and 24, 12 insert arrangements
- Operating temperature range: -55°C to +125°C
- High current configurations incorporating revolutionary RADSOK® contacts
- High strength impact resistant and lightweight thermoplastic housings
- Contacts available in economical reel-mounted high volume machine termination or in machined loose-piece form
- Low insertion force stamped terminals offer improved manufacturing efficiencies
- Standard wide thread adapter (WTA) provides maximum access to rear grommet and improved serviceability
- Engineered rapid and secure mating system achieves IP67 protection from ingress of dust, water, mud, and other contaminants
- Redundant sealing features consisting of durable high temperature silicone provide barrier from lubricating oils, hydraulic fluids, and fossil fuels
- Rigid back shells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges
- Utilizes industry-standard contact system
- Environmentally-sealed to IP67 and vibration resistant
- Industrial (non-Robotics)
- Non-Auto Transportation
- Automotive (non-EV)
- Banking / Office / Retail Systems
- Government / Academic / R&D
- Construction Equipment (Not Vehicles)
- Other
Commercial vehicle, agriculture, construction, and marine installations
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
SZ18 PLG CAP,THDD,SEALD |
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
SZ 24 RCPT CAP,THDD,SEALD |
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
CON,CIR,SZ18 RCPT 8POS PIN STD ARR,NORM SEAL |
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
CON,CIR,SZ18 RCPT 8POS PIN STD ARR, REDCD SEAL |
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
CON,CIR,SZ18 RCPT 8POS SKT REV ARR, NORM SEAL |
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
CON,CIR,SZ18 RCPT 8POS SKT REV ARR, REDCD SEAL |
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
CON,CIR,SZ18 RCPT 20POS PIN STD ARR,NORM SEAL |
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
CON,CIR,SZ18 RCPT 20POS PIN STD ARR,REDCD SEAL |
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
CON,CIR,SZ18 RCPT 20POS SKT REV ARR, NORM SEAL |
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
CON,CIR,SZ18 RCPT 20POS SKT REV ARR, REDCD SEAL |
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
CON,CIR,SZ18 PLG 8POS PIN REV ARR, NORM SEAL |
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
CON,CIR,SZ18 PLG 8POS PIN REV ARR,REDCD SEAL |
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
CON,CIR,SZ18 PLG 8POS SKT STD ARR,NORM SEAL |
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
CON,CIR,SZ18 PLG 8POS SKT STD ARR, REDCD SEAL |
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
CON,CIR,SZ18 PLG 20POS PIN REV ARR, NORM SEAL |
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
CON,CIR,SZ18 PLG 20POS PIN REV ARR, REDCD SEAL |
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
CON,CIR,SZ18 PLG 20POS SKT STD ARR,NORM SEAL |
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
CON,CIR,SZ18 PLG 20POS SKT STD ARR,REDCD SEAL |
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
CON,CIR,SZ18 PLG 21POS PIN REV ARR, NORM SEAL |
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
CON,CIR,SZ18 PLG 21POS SKT STD ARR,NORM SEAL |
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
SZ18 BACKSHLL, RA CONDT SNAP OVER |
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
SZ18 BACKSHLL, STR CONDT SNAP OVER |
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
SZ 24 BACKSHLL SEALD W/CABL GROMMET |