TE Positive Lock Mark II Receptacles and Housings
TE Connectivity’s (TE) Positive Lock Mark II receptacles and housings are specifically designed to provide ease of assembly and secure retention to mating tabs. TE’s Positive Lock receptacles lock onto mating tabs and are removable only by deflecting an integrally designed repressor prior to withdrawal. Housings insulate and serve as removal tools.
- Integral lever locks receptacles onto tabs
- Low insertion force for improved ergonomics
- High temperature Positive Lock terminals operate in temperatures up to 250°C and the high temperature housings operate in 240°C
- High temperature housings
- Industrial (non-Robotics)
- Appliance & HVAC
- Non-Auto Transportation
- Consumer Electronics
Industrial ovens, steam turbines, cooking applications, steel or glass manufacturing, casting operations and other high temperature environments
TE Positive Lock Receptacles and Housings Overview Video
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
250 HIGH TEMP POS LOCK HSG LCP |
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
250 HIGH TEMP POS LOCK HSG FLAG |
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
250 HIGH TEMP POS LOCK HSG FLAG COVER |
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
187 HIGH TEMP POS LOCK HSG LCP |
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
250 POS LOC REC 16-14 NISTL |
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
250 POS LOC REC 22-18 NIST |
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
187 X 032 POS LOC REC 20-16 NISTL |
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
187 X 020 POS LOC REC 20-16 NISTL |