TE Connectivity Standard FASTON Terminal Line
TE Connectivity (TE) introduces their new line of Standard FASTON receptacle terminals - tin plated brass receptacles and tin plated brass receptacles utilizing their new 2D crimp technology. These products join existing high temperature nickel plated steel receptacles.
Our Standard 2D crimp FASTON receptacles line allows customers to standardize on four receptacles to cover their full wire range, allowing them to replace hundreds of other receptacles, potentially giving them better productivity and pricing while reducing changeovers.
The Standard FASTON receptacle series provides innovation at the receptacle-to-tab and the wire-to-receptacle interfaces. Their low insertion force (LIF) design improves ergonomics for assembly workers and withstands multiple connection/disconnection cycles – an important detail for field repairs. The tin-plated brass receptacles are rated 125ËšC, higher than the 110ËšC rating of other brass terminals. With multiple crimp options, users can select their choice, including the new 2D crimp.
Nickel plated steel receptacles in the Standard FASTON terminals line are specifically designed for high temperature applications. They are UL rated to 250ËšC.
- Low insertion force improves ergonomics, easing assembly and may help prevent unintended partial connections
- Allows multiple insertions/extractions, such as encountered in field repair activities, with performance rated on the 6th mating cycle
- Supports broad range of requirements with 187 and 250 series in both straight and flag configurations
- Permits the use of only one terminal instead of three or four to cover the various wire sizes, reducing the complexity of design in, procurement and inventory management. receptacles are rated 125ËšC
- The tin-plated brass
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Non-Auto Transportation
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
- Other
Major and small home appliances, HVAC equipment, Automobiles and commercial vehicles, Power Tools, Lawn and garden equipment, Lighting systems
TE Connectivity Standard FASTON Terminal Line - 2D Crimp Technology
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
FAST .250 STD REC RHFLG 2D AWG22-12 TPBR |
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
FAST .187 STD REC RHFLG 2D AWG24-14 TPBR |
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
FAST .250 STD REC STR 2D AWG22-12 TPBR |
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
FAST .187 STD REC STR 2D AWG24-14 TPBR |
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
FASTON 250 STD REC STR F-CR 18-14 TPBR |
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
FASTON 250 STD REC RHFLAG 18-12 TPBR |
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
FASTON 187 STD REC STR F-CR 20-16 TPBR |
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
FASTON 187 STD REC STR18-16 OR 2X18 TPBR |
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
FASTON 187 STD REC RH FLAG TAB20-16 TPBR |