Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit ABM112-A-D |
Color: | White |
Maximum Operating Temperature: | 120.2 °F, 49 °C |
Minimum Operating Temperature: | -20.2 °F, -29 °C |
Overall Width: | 1.12 in, 28.4 mm |
Overall Height: | 2 in, 5.1 mm |
Overall Length: | 1.12 in, 28.4 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | .14 |
Width: | 1.12 in, 28.4 mm |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANABM112-A-D |
ABM112-A-D
Heilind Number: | PANABM112-A-D |
Manufacturer: | Panduit |
Manufacturer Number: | ABM112-A-D |
Datasheet: | Drawing |
ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Enhance cable organization with our 4-way adhesive backed cable tie mount in white. This versatile accessory, measuring 1.12" long x 1.12" wide, is crafted from durable nylon 6.6 for optimal mechanical strength and wear resistance. Suitable for use with miniature, intermediate, and standard cable ties, it offers reliable support in indoor environments. The rubber adhesive tape ensures secure mounting, while the compact design allows for efficient cable management. Each package includes 500 mounts, making it ideal for large-scale projects. With a maximum operating temperature of 120.2°F and a minimum of -20.2°F, this mount guarantees performance in various conditions. Upgrade your wire and cable setup with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit ABM112-A-C | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
![]() | Panduit BT4S-M0 | Dome-Top® barb ty cable tie, standard cross section, 15.1 (384mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
![]() | Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
![]() | Panduit PBMS-H25-M | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
![]() | Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PV10-56RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 5/16" stud size. | ![]() |
![]() | Panduit PV14-10RX-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. | ![]() |
![]() | Panduit PV4-56R-E | Ring Terminal, large wire, 4 AWG, 5/16" stud size, vinyl insulated, standard package. | ![]() |