| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2WH6 |
| Color: | White |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | .35 in, 8.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | .35 in, 8.9 mm |
| Width: | 2.25 in, 57.2 mm |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 2 in, 50.8 mm |
| SKU: | PANC2WH6 |
C2WH6
Specifications
Detailed Description
Enhance the appearance and functionality of your wiring setup with this durable Duct Cover. Made of high-quality PVC in a sleek white finish, it measures 2 W x 6' in length, providing ample coverage for your wires. With an overall width of 2.25 inches and a slim profile of just .35 inches, it seamlessly integrates into your space. Designed for compatibility with 2-inch wiring ducts, it offers a perfect fit for your organization needs. This RoHS-compliant cover is not only environmentally friendly but also ensures the safety of your wiring system. Elevate your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM100-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| Panduit C1.5WH6 | Duct cover, 1.5 W x 6' length, PVC, white. | ![]() |
| Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Panduit C3WH6 | Duct cover, 3 W x 6' length, PVC, white. | ![]() |
| Panduit F1.5X4WH6 | Panduct® type F narrow slot wiring duct, 1.5 W x 4 H, 6' length, PVC, white. | ![]() |
| Panduit F1X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit F1X4WH6 | Panduct® type F narrow slot wiring duct, 1 W x 4 H, 6' length, PVC, white. | ![]() |
| Panduit F2X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit F2X4WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit F93-32-Q | Ferrule, non-insulated, 350 kcmil wire range, 1.26 (32.0mm) Pin Length. | ![]() |
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit G2X2WH6 | Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, white. | ![]() |
| Panduit G2X3WH6 | The Panduct® type G wide slot wiring duct has a nominal duct size of 2W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit G2X3WH6-A | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, adhesive, white. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit SD3HWH6 | Panduct® slotted divider wall, 3.00" nominal duct height, 6' length, PVC, white. | ![]() |
| Panduit TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


