| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM2S-AT-D0 |
| Color: | Black |
| SKU: | PANABM2S-AT-D0 |
ABM2S-AT-D0
| Heilind Number: | PANABM2S-AT-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM2S-AT-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500.
More >>Specifications
Detailed Description
Easily secure your cables with our 4-way adhesive backed cable tie mount in black. This durable mount is made of weather-resistant ABS plastic, perfect for outdoor and high-temperature environments. Measuring 1" long x 1" wide, it accommodates miniature, intermediate, and standard cable ties for versatile use. The acrylic adhesive tape ensures a secure attachment, while the pack of 500 guarantees you'll have plenty on hand for your organization needs. Trust in this reliable solution for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
| Panduit MLT4S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 890, 100pc. | ![]() |
| Panduit MLT6S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 6in, 20.5in, Tensile strength: 890, 100pc. | ![]() |
| Panduit PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2S-M71 | Pan-Ty® locking cable tie, standard cross section, 7.4 (188mm) length, PEEK, translucent brown, 1000 pc. | ![]() |
| Panduit PLT4I-M | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT4I-M0 | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT5H-C30 | Pan-Ty® locking tie, heavy cross section, 17.7 (450mm) length, heat stabilized nylon 6.6, black. | ![]() |


