| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4S-CP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 14.3 in, 362 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| Part Aliases: | M23190/3-2 |
| SKU: | PANMLT4S-CP |
MLT4S-CP
| Heilind Number: | PANMLT4S-CP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4S-CP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 890, 100pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design that securely fastens into any part of the tie. Crafted from smooth-edged 304 stainless steel, these ties prioritize worker safety in indoor environments. With a standard cross-section and a maximum bundle diameter of 4 inches, they offer a reliable solution for cable organization. Each pack contains 100 pieces in a natural color, ensuring ample supply for various applications. With a tensile strength of 890, these ties guarantee durability and longevity. Operating smoothly in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are suitable for diverse environmental conditions. A versatile addition to any toolbox, these stainless steel cable ties, also known as Clamp & Locking Cable & Wire Ties, are perfect for general wire and cable management tasks. Rest assured, they are RoHS compliant, meeting high standards of environmental responsibility. Whether in industrial settings or DIY projects, these cable ties, with the part alias MS23190/3-2, offer reliable and efficient bundling solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM2S-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| Panduit HLT2I-X0 | Tak-Ty® Hook and Loop Cable Loop Tie, Black | ![]() |
| Panduit LPMM-S2-M | The low profile cable tie mount in natural color is applied with a #2 (M2) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cable ties. It is designed for indoor environments and comes in packages of 1000. | ![]() |
| Panduit MLT6S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 6in, 20.5in, Tensile strength: 890, 100pc. | ![]() |
| Panduit PLB4H-TL0 | Pan-Ty® double loop cable tie, light-heavy cross section, 14.7 (373mm) length, weather resistant nylon 6.6, black. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT4I-M | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT4I-M0 | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT6H-C | Pan-Ty® locking tie, heavy cross section, 20.9 (530mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TMEH-S10-C0 | The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| Panduit TMEH-X2-L0Y | TMEH-X2-L0Y Heavy Duty Swivel Mount, Black, UV PA 6.6, Cable Tie | ![]() |


