| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ACC19-A-M |
| Color: | Natural |
| Mount Type: | Rubber Adhesive Tape |
| Overall Width: | 16 mm, .63 in |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | 19.3 mm, .76 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .19 in, 4.8 mm |
| Width: | 0.63 in, 16 mm |
| Product Type: | Wire Clip |
| Environment Application: | indoor |
| SKU: | PANACC19-A-M |
ACC19-A-M
Specifications
Detailed Description
Effortlessly organize and secure cords with our Adhesive Backed Cord Clip. Designed for .19" (4.8mm) bundles, this natural-colored clip offers a sleek and discreet solution for cable management. Made of durable Nylon 6.6, it ensures long-lasting performance. The rubber adhesive tape mount type allows for easy and convenient installation on various surfaces. With an overall width of 16mm (.63 in), height of 6.4mm (.25 in), and length of 19.3mm (.76 in), it provides a compact yet effective solution. Perfect for indoor environments, this wire clip is RoHS compliant, making it a sustainable choice. Upgrade your cable organization with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-111FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-205FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit S100X650VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 250. | ![]() |
| Panduit SST1M-M | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit VCC25-A-M | Adhesive backed vertical cord clip, .25" (6.4mm) bundle, natural, bulk package. | ![]() |


