| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF14-10R-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | .29 in, 7.4 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 10.8 mm, .43 in |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Ring Terminal |
| Part Aliases: | MS25036-108 |
| SKU: | PANPNF14-10R-M |
PNF14-10R-M
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for efficient wire termination in 16-14 AWG applications. Featuring a #10 stud size and a convenient funnel entry, installation is a breeze. The nylon insulation not only provides safety but also ensures durability, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V. Constructed with high-quality copper and finished with tinned coating, this terminal guarantees reliable conductivity. Its insulation grip sleeve and precise barrel length of 10.8mm offer a secure fit for wires with a diameter of 4.1mm. Compliant with RoHS regulations, it's a sustainable choice for your projects in various industries. Elevate your crimping process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ACC19-A-M | Adhesive backed cord clip, .19" (4.8mm) bundle, natural, bulk package. | ![]() |
| Panduit DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Panduit DNF10-250FIB-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing.It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500. | ![]() |
| Panduit LCA8-56F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 5/16 stud hole. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-14R-M | Ring Terminal, 22 “ 18 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-6F-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-6LF-MY | Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |
| Panduit T25F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', polyethylene, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2025 | PAN-PCN-20250806-2 - Removal of Mil-Spec Class 2. Effective August 18, 2025, Panduit will no longer support or maintain compliance with the Mil-Spec Class 2 classification for any products previously designated under this specification. As a result, all affected part numbers that were once qualified under Class 2 will no longer carry this classification moving forward. This decision follows a governing bodies shift away from the current method for approving Mil-Spec Class 2 terminals. In alignment with this transition, and to streamline our product offering and testing protocols, Panduit will sunset support for this classification. A new standard for Class 2 is being developed by the governing bodies. Panduit will evaluate requirements for meeting the updated standard after completion by the governing bodies. Class 1 tools and terminations remain unchanged. | Download | |||


