| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C300X100YJT |
| Color: | White |
| Overall Width: | 3 in, 76.2 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 2500 |
| SKU: | PANC300X100YJT |
C300X100YJT
Specifications
Detailed Description
Easily create professional-grade labels with our Thermal Transfer Component Label. Measuring 3.00" in width and 1.00" in height, this durable white label is made of Super-Tack Polyester, ensuring long-lasting adherence. Perfect for printing high-quality text and graphics, it is compatible with thermal transfer printers. Each package contains 2500 labels, organized in convenient rows for efficient use. Ideal for component identification and labeling applications, this RoHS compliant product guarantees both performance and environmental responsibility. Upgrade your labeling process with this essential solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DPF14-250FIB-M | The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.33" (8.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit S050X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S050X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 3.0" (76.2mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 “ 14 AWG and a clear overlaminate. It is 1.0" wide and 0.75" long (25.4 x 19.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X250VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |


