| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X125VATY |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 65 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1.25 in, 31.8 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .12 in, 3 mm |
| Compatible Wire Size: | 10 - 12 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | .38 in, 9.6 mm |
| SKU: | PANS050X125VATY |
S050X125VATY
| Heilind Number: | PANS050X125VATY |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X125VATY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 3.0" (76.2mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Easily identify Cat. 3 UTP and 12 - 10 AWG wires with our thermal transfer self-laminating adhesive labels. Made of durable vinyl, each label features a white print-on area measuring 0.38" high, perfect for clear labeling. With a clear overlaminate for added protection, these labels are 0.5" wide and 1.25" long, suitable for various wire sizes. Designed for convenience, they come on a roll with 8 labels per row, making organization a breeze. Whether for professional or personal use, this package of 5000 labels ensures you'll have an ample supply on hand. Rest assured, these labels are RoHS compliant, meeting stringent environmental standards. Perfect for cable management, these labels are a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C300X100YJT | Thermal transfer component label, 3.00" W x 1.00" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit S050X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S050X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 “ 14 AWG and a clear overlaminate. It is 1.0" wide and 0.75" long (25.4 x 19.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X250VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


