CCS19-S8-C

Heilind Number:PANCCS19-S8-C
Manufacturer:Panduit
Manufacturer Number:CCS19-S8-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS19-S8-C
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.19 in, 4.8 mm
Overall Length:10.9 mm, .43 in
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Height:.19 in, 4.8 mm
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCS19-S8-C
Minimum Operating Temperature C:-60 (°C)
Mounting Hole Diameter In:0.16 (In.)
Product Category:CABLE ACCESSORIES
Mounting Hole Diameter mm:4.2 (mm)
Maximum Flange Thickness In:0.05 (In.)
Standards Met:UL Recognized E136577, RoHS Compliant
Minimum Operating Temperature F:-76 (°F)
Maximum Operating Temperature F:185 (°F)
Maximum Operating Temperature C:85 (°C)
Maximum Flange Thickness mm:1.3 (mm)
Resistance Properties:Flame-Resistant

Detailed Description

Secure cables with ease using this fixed diameter cable clamp, perfect for #8 screws (M4). Designed for a .19" (4.8mm) bundle, its white coloring adds a clean touch to any setup. Made of durable Nylon 6.6, it ensures long-lasting performance. With an overall width of .37 in (9.4mm) and height of .19 in (4.8mm), it offers a compact solution for cable management. The standard package makes it convenient for various applications, while its compliance with RoHS ensures environmental responsibility. Ideal for indoor use, this cable clamp from our Cable & Conduit Clamps collection is a reliable choice for organizing and securing wires.