Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit CCS38-S8-C |
Color: | Natural |
Mount Type: | #8(M4) Screw |
Overall Width: | .37 in, 9.4 mm |
Overall Height: | .38 in, 9.6 mm |
Overall Length: | 15 mm, .59 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .38 in, 9.6 mm |
Height: | .38 in, 9.6 mm |
Width: | 0.37 in, 9.4 mm |
Product: | Cable & Conduit Clamps |
Product Type: | Cable Clamp |
Environment Application: | indoor |
SKU: | PANCCS38-S8-C |
Product Category: | CABLE ACCESSORIES |
Maximum Operating Temperature F: | 185 (°F) |
Maximum Operating Temperature C: | 85 (°C) |
Mounting Hole Diameter In: | 0.16 (In.) |
Mounting Hole Diameter mm: | 4.2 (mm) |
Maximum Flange Thickness In: | 0.05 (In.) |
Standards Met: | UL Recognized E136577, RoHS Compliant |
Minimum Operating Temperature C: | -60 (°C) |
Minimum Operating Temperature F: | -76 (°F) |
Maximum Flange Thickness mm: | 1.3 (mm) |
Resistance Properties: | Flame-Resistant |
CCS38-S8-C
Specifications
Detailed Description
Secure cables effortlessly with our Fixed Diameter Cable Clamp, designed for #8 (M4) screws. With a .38" (9.7mm) bundle capacity, it's perfect for organizing wires effectively. Its durable nylon 6.6 construction ensures reliability, while the natural color blends seamlessly in any setting. Measuring at .37" (9.4mm) in width and .38" (9.6mm) in height, this clamp offers a compact solution for cable management. RoHS compliant and suitable for indoor use, it's an essential accessory in any wiring setup.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit CCS19-S8-C | Fixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, white, standard package. | ![]() |
![]() | Panduit CCS38-S8-M | Fixed diameter cable clamp, #8 screw (M4), .38" (9.7mm) bundle, white, bulk package. | ![]() |