Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit CD-800-5 |
Color Code: | NA |
Product: | Crimp Dies |
Product Type: | Reel-Fed Die Insert |
SKU: | PANCD-800-5 |
CD-800-5
Heilind Number: | PANCD-800-5 |
Manufacturer: | Panduit |
Manufacturer Number: | CD-800-5 |
ECAD Model: |
Specifications
Detailed Description
Ensure precise crimping with this Die for CA-800 Applicator. Crafted for seamless integration with the CA-800, this essential tool guarantees efficient and accurate results every time. Perfect for various applications, it offers reliable performance and durability. Designed with quality in mind, this die insert is a must-have for any professional workspace. Stay ahead of the game with this essential accessory for your crimping needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit CD-800-13 | Die for CA-800 Applicator | ![]() |
![]() | Panduit CD-800-2 | Die for CA-800 Applicator | ![]() |
![]() | Panduit CD-800-3 | Die for CA-800 Applicator | ![]() |
![]() | Panduit DNF14-206FIB-3K | The vibration resistant female disconnect is made of brass and housed in blue, fully insulated nylon standard receptacle housings. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect is tin-plated, has a funnel entry configuration and insulation grip sleeve barrel. It comes in bottled packages of 100. | ![]() |
![]() | Panduit DV14-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
![]() | Panduit PV14-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, 3/8" stud size. | ![]() |