| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV14-250B-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 14 AWG |
| Wire Size: | 14 AWG |
| Wire Insulation Diameter: | 19.3 mm, .76 in |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDV14-250B-3K |
| Supplier Product: | Disconnects |
| Sub Brand: | Reel Smart |
| Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
| Wire Strip Length mm: | 7.1 (mm) |
| Wire Strip Length In: | 0.28 (In.) |
| Color Code: | Blue |
| Insulation Diameter In: | 0.17 (In.) |
| For Use With: | CD-800-2, CD9-2A |
| Overall Width In: | 0.29 (In.) |
| Minimum Copper Conductor Size AWG: | #14 (AWG) |
| Insulation Diameter mm: | 4.3 (mm) |
| Overall Length In: | 0.12 (In.) |
| Overall Width mm: | 7.4 (mm) |
| Flammability Rating: | V0 |
| Maximum Voltage V: | 600 (V) |
| Product Type: | Disconnects on a Reel |
| Overall Length mm: | 3 (mm) |
| Maximum Copper Conductor Size AWG: | #16 (AWG) |
| Overall Height mm: | 21.1 (mm) |
| Overall Height In: | 0.83 (In.) |
DV14-250B-3K
| Heilind Number: | PANDV14-250B-3K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV14-250B-3K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect, meticulously crafted from durable brass with a protective tin coating. Featuring a blue vinyl-insulated barrel, this disconnect ensures secure and reliable performance. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and compatibility with 16-14 AWG wires, it's perfect for various applications. The barrel's funnel entry and butted seam design facilitate easy installation. Each unit is 0.83" (21.1 mm) long, 0.29" (7.4 mm) wide, and comes in convenient reels of 3000. Operating at temperatures up to 105°C (221°F), this RoHS-compliant disconnect guarantees quality and compliance in one essential component. Elevate your connectivity with this efficient and versatile solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CD-800-5 | Die for CA-800 Applicator | ![]() |
| Panduit D18-250-M | The vibration resistant make disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, is nickel-plated, has a standard barrel configuration and a brazed seam barrel. It comes in a boxes of 50. | ![]() |
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DV18-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV18-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #10 stud size. | ![]() |
| Panduit PV18-8LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22- 18 AWG wire range, #8 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


