| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CT-1570 |
| SKU: | PANCT-1570 |
CT-1570
| Heilind Number: | PANCT-1570 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CT-1570 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Crimp Tool controlled cycle crimps Pan
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MBMS-S10-CY | The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 100. | ![]() |
| Panduit P18-8RHT6-M | High Temperature Ring Terminal, 22 “ 18 AWG #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |
| Panduit PLT2S-C76 | Pan-Ty® locking cable tie, standard cross section, 7.4 (188mm) length, TEFZEL, aqua, 100 pc. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2025 | PAN-PCN-20250307 - packaging Change. Panduit has updated their packaging on several tools from a plastic clamshell to a cardboard box. Images below for reference and the impacted part numbers are listed on the next tab. | Download | |||


