| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MBMS-S10-CY |
| Color: | Natural |
| SKU: | PANMBMS-S10-CY |
MBMS-S10-CY
| Heilind Number: | PANMBMS-S10-CY |
| Manufacturer: | Panduit |
| Manufacturer Number: | MBMS-S10-CY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cable ties with our Metal Screw-On Mount. Crafted from durable aluminum in a natural finish, this mount is designed for use with miniature, intermediate, and standard cable ties, offering versatility for various applications. Suitable for both indoor and outdoor environments, it ensures reliable fastening in any setting. With a #10 (M5) screw, installation is quick and hassle-free. Each pack contains 100 mounts, making it a convenient solution for cable management. Measuring 0.5 inches in width, 1 inch in height, and 3.6 millimeters in length, it provides a compact and efficient mounting solution. RoHS compliant and capable of withstanding temperatures ranging from 140°F to 1000.4°F, this mount guarantees both performance and durability. Ideal for professionals in need of secure and efficient cable organization solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CT-1570 | Crimp Tool controlled cycle crimps Pan | ![]() |
| Panduit P18-8RHT6-M | High Temperature Ring Terminal, 22 “ 18 AWG #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |
| Panduit PLT2S-C76 | Pan-Ty® locking cable tie, standard cross section, 7.4 (188mm) length, TEFZEL, aqua, 100 pc. | ![]() |


