| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF10-250FIB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tin-Plated |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tin Plated |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF10-250FIB-L |
DNF10-250FIB-L
| Heilind Number: | PANDNF10-250FIB-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF10-250FIB-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant femaleis made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance connectivity with our vibration-resistant female disconnect, meticulously crafted from brass with a durable tin-plated finish. Encased in a vibrant yellow, fully insulated nylon housing, this disconnect ensures reliable performance in various applications. Featuring a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and accommodating wire ranges of 12-10 AWG (4.0-6.0 mm²), it offers versatility and efficiency. With a funnel entry barrel design and butted seam barrel construction, it guarantees secure and seamless connections. Each order includes 50 disconnects, ideal for large-scale projects. Trust in its quality and functionality for temperature-sensitive environments, with a maximum operating temperature of 105 °C (221 °F). RoHS compliant and meticulously designed for optimal performance, this female disconnect is a must-have for any wiring task.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNFR14-250FIB-L | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Panduit PLT1M-C702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, standard package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN10-10R-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN14-8R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
| Panduit PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN18-10R-C | Ring Terminal, 22 “ 18 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV6-14R-X | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, 10 pc. package quantity. | ![]() |


